Siemens 8WD44 Series Mounting Base with Tube, IP65
- RS Stock No.:
- 160-169
- Mfr. Part No.:
- 8WD4421-0GA05-0AG0
- Brand:
- Siemens
Subtotal (1 unit)*
$876.27
(exc. GST)
$963.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $876.27 |
*price indicative
- RS Stock No.:
- 160-169
- Mfr. Part No.:
- 8WD4421-0GA05-0AG0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 8WD44 | |
| Product Type | Mounting Base with Tube | |
| Component Type | Signal Unit | |
| Multifunction | No | |
| Mount Type | Pipe | |
| Lamp Included | No | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EAC, CE, cULus, RCM, UKCA | |
| Height | 289mm | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 8WD44 | ||
Product Type Mounting Base with Tube | ||
Component Type Signal Unit | ||
Multifunction No | ||
Mount Type Pipe | ||
Lamp Included No | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EAC, CE, cULus, RCM, UKCA | ||
Height 289mm | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
Siemens 8WD44 Series Mounting Base with Tube, 70mm Base Diameter, 289mm Height - 8WD4421-0GA05-0AG0
This mounting base with tube is a complete connection element designed for pipe mounting in industrial signalling installations. It provides a compact, enclosed platform for attaching tower light elements and beacons in demanding environments, with a plastic enclosure and spring-loaded electrical connection for straightforward integration into automation and control panels.
Features & Benefits
• IP65 protection for dependable dust and water resistance
• Black polycarbonate housing for chemical and impact resilience
• Operates between -20 to 50 °C for broad ambient range
• Floor-mount fastening method for secure installation
• Black polycarbonate housing for chemical and impact resilience
• Operates between -20 to 50 °C for broad ambient range
• Floor-mount fastening method for secure installation
**Applications**
• Suitable for mounting beacon heads on factory floors
• Ideal for retrofitting tower lights to machinery guards
• Used with signal column elements in assembly lines
• Can be used for pipe-mounted status indicators on control panels
• Ideal for retrofitting tower lights to machinery guards
• Used with signal column elements in assembly lines
• Can be used for pipe-mounted status indicators on control panels
What materials are used for the enclosure and why are they chosen?
The body is MADE from polycarbonate which offers good mechanical strength and electrical insulation while remaining lightweight for ease of handling.
How is the unit secured to a pipe and the floor?
It includes a 250mm tube for pipe mounting and a mounting foot designed for floor attachment to provide stable vertical support.
What electrical connection method does it use and what is the advantage?
It employs spring-loaded terminals which permit Rapid conductor insertion and reliable contact without screw tightening.
Related links
- Siemens 8WD44 Series Mounting Base with Tube AC/DC, IP65
- Siemens 8WD44 Series Mounting Base AC/DC, IP65
- Siemens 8WD44 Series Mounting Bracket AC/DC, IP65
- Siemens 8WD44 Series Mounting Pole AC/DC, IP65
- Siemens 8WD44 Series Mounting Bracket with Cable Grommet AC/DC, IP65
- Siemens 8WD44 Series Steady Effect Support Tube AC/DC, IP65
- Siemens 8WD44 Series Base AC/DC, IP65
- Siemens 8WD44 Series Sounder Unit AC, IP65
