RS Better World
Schneider Electric XVBC Series Clear Flashing Effect Flashing Light Element, 24 V, Discharge Tube Bulb, AC/DC
- RS Stock No.:
- 220-1681
- Mfr. Part No.:
- XVBC6B7
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 220-1681
- Mfr. Part No.:
- XVBC6B7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Harmony XVB Universal | |
| Series | XVBC | |
| Component Type | Beacon | |
| Current Type | AC/DC | |
| Light Effect | Flashing | |
| Lens Colour | Clear | |
| Bulb Type | Discharge Tube | |
| Supply Voltage | 24 V | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Harmony XVB Universal | ||
Series XVBC | ||
Component Type Beacon | ||
Current Type AC/DC | ||
Light Effect Flashing | ||
Lens Colour Clear | ||
Bulb Type Discharge Tube | ||
Supply Voltage 24 V | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Schneider Electric XVBC Illuminated unit for modular tower lights with Electrical shock protection class-Class I on support tube. This modular tower lights are Compact sized for small machines.
The Illuminated unit is compact in size
Sustainable green premium product
Sustainable green premium product
Related links
- Schneider Electric XVBC Series Amber Flashing Effect Flashing Light Element AC/DC, IP65
- Schneider Electric XVBC Series Blue Flashing Effect Flashing Light Element AC/DC, IP65
- Schneider Electric XVBC Series Blue Flashing Effect Signal Tower AC IP65
- Schneider Electric XVB Series Red Flashing Effect Indicator Board AC IP66
- Werma KS71 Series Clear Flashing Effect Flashing Light Element Xenon Bulb, DC
- Phoenix Contact PSD Series Clear Flashing Effect Flashing Light Element LED Bulb IP65
- Schneider Electric XVBC Series Green Flashing Effect Mounting Base LED Bulb DC IP66
- Schneider Electric XVBC Series Blue Flashing Effect Mounting Base LED Bulb DC IP66
