Schneider Electric XVBC Series Clear Steady Effect Base & Cover, LED Bulb 30V, AC/DC, IP65
- RS Stock No.:
- 220-1678
- Distrelec Article No.:
- 303-08-343
- Mfr. Part No.:
- XVBC21A
- Brand:
- Schneider Electric
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$110.38
(exc. GST)
$121.42
(inc. GST)
- RS Stock No.:
- 220-1678
- Distrelec Article No.:
- 303-08-343
- Mfr. Part No.:
- XVBC21A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XVBC | |
| Product Type | Base & Cover | |
| Component Type | Base Unit | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Current Consumption | 17mA | |
| Light Effect | Steady | |
| Lens Colour | Clear | |
| Lamp Included | Yes | |
| Terminal Type | Screw | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC | |
| Height | 63mm | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XVBC | ||
Product Type Base & Cover | ||
Component Type Base Unit | ||
Multifunction No | ||
Current Type AC/DC | ||
Mount Type Base | ||
Current Consumption 17mA | ||
Light Effect Steady | ||
Lens Colour Clear | ||
Lamp Included Yes | ||
Terminal Type Screw | ||
Bulb Type LED | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC | ||
Height 63mm | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- FR
The Schneider Electric XVBC Base unit + cover for modular tower lights with Electrical shock protection class-Class I on support tube. This modular tower lights are Compact sized for small machines.
Operating temperature range is between -10 to 50 °C
Related links
- Schneider Electric XVBC Series Clear Steady Effect Base & Cover AC/DC, IP65
- Schneider Electric XVBC Series Green Flashing Effect Base and Cover 24 → 48 V dc AC
- Schneider Electric XVBC Series Amber Steady Effect Steady Light Element AC/DC, IP65
- Banner B-TL70 Series Clear Steady Effect Beacon Tower DC, IP65
- Schneider Electric XVBC Series Green Flashing Effect Mounting Base LED Bulb DC IP66
- Schneider Electric XVBC Series Blue Flashing Effect Mounting Base LED Bulb DC IP66
- Schneider Electric XVBC Series Clear Flashing Effect Flashing Light Element Discharge Tube Bulb, AC/DC
- Schneider Electric Harmony XVBC Series Green Steady Effect Beacon Unit AC, IP65

