Banner B-TL70 Series Clear Steady Effect Beacon Tower, LED Bulb 30V dc, DC, IP65
- RS Stock No.:
- 179-7398
- Mfr. Part No.:
- B-TL70-T
- Brand:
- Banner
Subtotal (1 unit)*
$89.61
(exc. GST)
$98.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.61 |
*price indicative
- RS Stock No.:
- 179-7398
- Mfr. Part No.:
- B-TL70-T
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Beacon Tower | |
| Series | B-TL70 | |
| Component Type | Base | |
| Multifunction | No | |
| Current Type | DC | |
| Current Consumption | 150mA | |
| Sounder Type | Alarm | |
| Light Effect | Steady | |
| Mount Type | Base | |
| Lens Colour | Clear | |
| Lamp Included | Yes | |
| Terminal Type | Cable | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Sound Level | 92dB | |
| Maximum Operating Temperature | 50°C | |
| Height | 47.5mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Beacon Tower | ||
Series B-TL70 | ||
Component Type Base | ||
Multifunction No | ||
Current Type DC | ||
Current Consumption 150mA | ||
Sounder Type Alarm | ||
Light Effect Steady | ||
Mount Type Base | ||
Lens Colour Clear | ||
Lamp Included Yes | ||
Terminal Type Cable | ||
Bulb Type LED | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Sound Level 92dB | ||
Maximum Operating Temperature 50°C | ||
Height 47.5mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- CN
Banner's TL70 Tower Light is a 70 mm, modular LED indicator with extremely bright and uniform light. The modularity gives the user flexibility to customize tower lights as needed and change positions in the field. The TL70 is also available preassembled for easy installation
Light segments have user-selectable solid ON or flashing
Up to six colors, or five colors plus audible, in one device
Rugged, water-resistant housing with UV-stabilized material
Bright, uniform indicator segments appear gray when off to eliminate false indication from ambient light
Several connection options to choose from including M12/Euro-style quick disconnect, cabled, and terminal-wired
Related links
- Banner B-TL70 Series Clear Steady Effect Beacon Tower DC, IP65
- Banner SG-TL70 Series Blue Flashing LED Bulb 30V dc IP65
- Banner TL70 Series Grey Flashing Effect Signal Tower DC, IP65
- Banner SG-TL70 Series Green Flashing LED Bulb 30V dc IP65
- Banner SG-TL70 Series White Flashing LED Bulb 30V dc IP65
- Banner SG-TL70 Series Red Flashing LED Bulb 30V dc IP65
- Banner SG-TL70 Series Yellow Steady LED Bulb 30V dc IP65
- Banner TL70 Series Blue Steady LED Bulb 30V dc IP65
