Schneider Electric XVBC Series Clear Steady Effect Base & Cover, LED Bulb 30V, AC/DC, IP65
- RS Stock No.:
- 211-1005
- Mfr. Part No.:
- XVBC21B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$506.95
(exc. GST)
$557.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $506.95 |
*price indicative
- RS Stock No.:
- 211-1005
- Mfr. Part No.:
- XVBC21B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Base & Cover | |
| Series | XVBC | |
| Component Type | Base Unit with Cover | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Light Effect | Steady | |
| Current Consumption | 17mA | |
| Lens Colour | Clear | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 63mm | |
| Standards/Approvals | IEC | |
| IP Rating | IP65 | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Base & Cover | ||
Series XVBC | ||
Component Type Base Unit with Cover | ||
Multifunction No | ||
Current Type AC/DC | ||
Mount Type Base | ||
Light Effect Steady | ||
Current Consumption 17mA | ||
Lens Colour Clear | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Screw | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Height 63mm | ||
Standards/Approvals IEC | ||
IP Rating IP65 | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric has base unit and cover for modular tower lights. This base unite has side cable entry. The mounting base and cover is shock resistance upto 25gn and vibration resistance upto 5gn. This base unite and cover has M12 connector.
IP degree of protection is IP66
Ambient air temperature for operation -10 to 50 °C
Related links
- Schneider Electric XVBC Series Clear Steady Effect Base & Cover AC/DC, IP65
- Schneider Electric XVBC Series Green Flashing Effect Base and Cover 24 → 48 V dc AC
- Schneider Electric XVBC Series Amber Steady Effect Steady Light Element AC/DC, IP65
- Banner B-TL70 Series Clear Steady Effect Beacon Tower DC, IP65
- RS PRO Clear Steady Effect Base AC/DC, IP66
- Schneider Electric XVBC Series Green Flashing Effect Mounting Base LED Bulb DC IP66
- Schneider Electric XVBC Series Blue Flashing Effect Mounting Base LED Bulb DC IP66
- Schneider Electric Harmony XVB Series Clear Steady Effect Beacon Unit AC/DC, IP65
