Siemens 8WD42 Series Yellow Flashing Effect Flashing Light Element, LED Bulb 24V, AC/DC, IP65

Subtotal (1 unit)*

$547.27

(exc. GST)

$602.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$547.27

*price indicative

RS Stock No.:
211-0110
Mfr. Part No.:
8WD4220-5BD
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Flashing Light Element

Series

8WD42

Component Type

Beacon

Multifunction

No

Current Type

AC/DC

Current Consumption

15mA

Mount Type

Base

Light Effect

Flashing

Lens Colour

Yellow

Lamp Included

No

Bulb Type

LED

Terminal Type

Cable

Maximum Supply Voltage

24V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

65.5mm

Standards/Approvals

CE, EAC

Base Diameter

70mm

Hazardous Area Certification

No

IP Rating

IP65

Housing Colour

White

COO (Country of Origin):
DE
The Siemens SIRIUS yellow flashlight element has diameter 50 mm. It has integrated flashing light electronics hence additional filament lamp or LED is not required. It operates on 24 V AC/DC.

Modules that can be flexibly combined: Can be stacked up

to 4 high (for 8WD42)

Simple connection and fast lamp change using a mechanically

and electrically secure and vibration-proof bayonet

catch

Communications-capable via an AS-Interface connection

LEDs with an exceptionally long life

Extremely resistant to shock and vibration

Customizable options: continuous, blinking and flashing

light, buzzers, sirens and LED elements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy