Siemens 8WD42 Series Green Flashing Effect Flashing Light Element, LED Bulb 24V, AC/DC, IP65

Subtotal (1 unit)*

$547.27

(exc. GST)

$602.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$547.27

*price indicative

RS Stock No.:
211-0109
Mfr. Part No.:
8WD4220-5BC
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

8WD42

Product Type

Flashing Light Element

Component Type

Beacon

Multifunction

No

Current Type

AC/DC

Light Effect

Flashing

Current Consumption

15mA

Mount Type

Base

Lens Colour

Green

Lamp Included

No

Bulb Type

LED

Terminal Type

Cable

Maximum Supply Voltage

24V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

65.5mm

Standards/Approvals

CE, EAC

IP Rating

IP65

Base Diameter

70mm

Hazardous Area Certification

No

Housing Colour

White

COO (Country of Origin):
DE
The Siemens SIRIUS green flashlight element has diameter 50 mm. It has integrated flashing light electronics hence additional filament lamp or LED is not required. It operates on 24 V AC/DC.

Modules that can be flexibly combined: Can be stacked up

to 4 high (for 8WD42)

Simple connection and fast lamp change using a mechanically

and electrically secure and vibration-proof bayonet

catch

Communications-capable via an AS-Interface connection

LEDs with an exceptionally long life

Extremely resistant to shock and vibration

Customizable options: continuous, blinking and flashing

light, buzzers, sirens and LED elements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy