Siemens 8WD44 Series Yellow Flashing Effect Flashing Light Element, LED Bulb 24V, AC/DC, IP65

Subtotal (1 unit)*

$620.53

(exc. GST)

$682.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$620.53

*price indicative

RS Stock No.:
211-0120
Mfr. Part No.:
8WD4420-5BD
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

8WD44

Product Type

Flashing Light Element

Component Type

Beacon

Multifunction

No

Current Type

AC/DC

Mount Type

Base

Light Effect

Flashing

Current Consumption

15mA

Lens Colour

Yellow

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Plug-In

Maximum Supply Voltage

24V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE, EAC

Height

65.5mm

IP Rating

IP65

Hazardous Area Certification

No

Base Diameter

70mm

Housing Colour

White

COO (Country of Origin):
DE
The Siemens SIRIUS yellow flashlight element has diameter 70 mm. It has integrated flashing light electronics hence additional filament lamp or LED is not required. It operates on 24 V AC/DC.

Modules that can be flexibly combined: „„ Can be stacked up to 4 high (for 8WD42); 5 to 10 elements (for 8WD44)

„„Simple connection and fast lamp change using a mechanically

and electrically secure and vibration-proof bayonet catch

„„Communications-capable via an AS-Interface connection

„„LEDs with an exceptionally long life

„„Extremely resistant to shock and vibration

„„50 mm and 70 mm diameters

„„Adjustable tone and volume of acoustic element

„Customizable options: continuous, blinking and flashing light, buzzers, sirens and LED elements

Each
$562.12
Each
$599.45
Each
$587.12
Each
$577.15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy