RS PRO Mounting Base 24V, AC/DC, IP66
- RS Stock No.:
- 190-2916
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$41.22
(exc. GST)
$45.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $41.22 |
| 5 + | $33.92 |
*price indicative
- RS Stock No.:
- 190-2916
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Mounting Base | |
| Component Type | Mounting Foot | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Mount Type | Cable | |
| Lamp Included | No | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Height | 132mm | |
| Hazardous Area Certification | No | |
| Base Diameter | 68mm | |
| IP Rating | IP66 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mounting Base | ||
Component Type Mounting Foot | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Mount Type Cable | ||
Lamp Included No | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Height 132mm | ||
Hazardous Area Certification No | ||
Base Diameter 68mm | ||
IP Rating IP66 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- IT
RS PRO Mounting Foot
The RS PRO 132mm black mounting foot is used to fit on to the bottom of the wiring module for the 50mm and 70mm LED signal tower. It is designed to provide a stable mounting platform for surface mounting on a flat base. This device provides signalling solutions that improve the safety and productivity of control and automation equipment. The signal tower can be assembled to a maximum of 5 light modules or 4 light modules and a sounder module. The electrical connection is made via an IP20 touch-proof connector for total safety. All modules can be assembled and disassembled easily without tools or the need to disconnect the power supply. These signal towers are quick to install and provide a solution for all signalling needs.
Features and Benefits
• Base diameter: 68mm
• Surface mount
Applications
• Aviation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
Certifications
• CE certified
Related links
- RS PRO Mounting Base 24V IP66
- Werma KombiSIGN 40 Series Mounting Base 24V IP66, IP69K
- RS PRO Base 24V IP66
- RS PRO Flashing AC/DC, IP66
- RS PRO Cable Gland Base 24V IP66
- Werma 960 Series Steady Effect Mounting Base with Tube AC/DC, IP66
- AUER Signal CT5KR1IO Series IO-Link Mounting Base 24V IP65
- Siemens 8WD44 Series Mounting Base AC/DC, IP65