Subtotal (1 unit)*
$119.00
(exc. GST)
$130.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.00 |
*price indicative
- RS Stock No.:
- 190-2918
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Gland Base | |
| Component Type | Cable Gland | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Mount Type | Cable | |
| Lamp Included | No | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 117mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Base Diameter | 68mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Gland Base | ||
Component Type Cable Gland | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Mount Type Cable | ||
Lamp Included No | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 117mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Base Diameter 68mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- IT
RS PRO Cable Gland Mounting Box
The RS PRO black mounting box with M16 cable gland entry is designed to fit on to the bottom of the wiring module for the LED signal tower. It has a stable mounting platform for surface mounting on a flat base. The signalling solutions improve the safety and the productivity of your control and automation equipment. This signal tower can be assembled to a maximum of 5 light modules or 4 light modules and a sounder module. The electrical connection is made through an IP20 touch-proof connector for total safety. All these modules can be assembled and disassembled easily without tools or the need to disconnect the power supply. These signal towers are quick to install and provide solutions for all your signalling needs.
Note:
Also available in a wide range of mounting accessories that includes the wall mounting brackets and extension poles.
Features and Benefits
• Base diameter: 68mm
• Surface mount
Applications
• Aviation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
Certifications
• CE certified
Related links
- RS PRO Base 24V IP66
- RS PRO Flashing AC/DC, IP66
- RS PRO Mounting Base 24V IP66
- Werma KombiSIGN 40 Series Mounting Base 24V IP66, IP69K
- RS PRO White Steady Effect Base AC/DC, IP66
- Werma 960 Series Steady Effect Mounting Base with Tube AC/DC, IP66
- RS PRO Yellow Steady LED Bulb 24V ac/dc IP66
- RS PRO Yellow Flashing LED Bulb 24V ac/dc IP66
