RS PRO Amber Flashing, Steady Effect Beacon Unit, LED Bulb 110V ac, AC, IP66

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$232.09

(exc. GST)

$255.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$232.09-
5 +$191.0417%

*price indicative

RS Stock No.:
190-2846
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Beacon Unit

Component Type

Beacon

Multifunction

Yes

Current Type

AC

Mount Type

Base

Light Effect

Flashing, Steady

Current Consumption

110mA

Lens Colour

Amber

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Cable

Maximum Supply Voltage

110V ac

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE

Height

50mm

Hazardous Area Certification

No

Base Diameter

55mm

IP Rating

IP66

Housing Colour

Amber

COO (Country of Origin):
IT

RS PRO Light Module


The RS PRO 50mm amber light module has a steady and flashing light effect. It provides signalling solutions for various kinds of control and automation applications. This lighting tower offers safety productivity quick installation and rapid mounting features for all signalling needs. The prewiring enables easy selection of the colours (or functions) and allows you to change the signal output of the individual coloured modules. The electrical connection is made through connector creating an electrical contact in total safety. Its light output can be set to steady or flashing via an internal jumper link. Additional colours and sounder modules are also available and can be added to the preassembled signal towers. The module can be assembled and disassembled quickly and easily without tools and without the need to disconnect the power supply.

Note:

Also available are a wide range of mounting accessories which includes the wall mounting brackets and extension poles.

Features and Benefits


• Supply voltage is 110VAC

• PC material

• Base diameter: 55mm

• Ring mount

• Lamp included

• Ergonomic design

• Operating temperature ranges between -30°C and 50°C

Applications


• Aviation

• Factories

• Manufacturing units

• Process

• Broadcasting

• Process monitoring and automation

Certifications


• IP20 rated

• IP66 rated

• CE certified

• CEI 60068-2-6 SINE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy