RS PRO Amber Flashing, Steady Effect Beacon Unit, LED Bulb 240V ac, AC, IP66
- RS Stock No.:
- 190-2905
- Brand:
- RS PRO
Subtotal (1 unit)*
$238.79
(exc. GST)
$262.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $238.79 |
*price indicative
- RS Stock No.:
- 190-2905
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Beacon Unit | |
| Component Type | Beacon | |
| Multifunction | Yes | |
| Current Type | AC | |
| Current Consumption | 110mA | |
| Light Effect | Flashing, Steady | |
| Mount Type | Base | |
| Lens Colour | Amber | |
| Lamp Included | Yes | |
| Terminal Type | Cable | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Height | 59mm | |
| Base Diameter | 75mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Housing Colour | Amber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Beacon Unit | ||
Component Type Beacon | ||
Multifunction Yes | ||
Current Type AC | ||
Current Consumption 110mA | ||
Light Effect Flashing, Steady | ||
Mount Type Base | ||
Lens Colour Amber | ||
Lamp Included Yes | ||
Terminal Type Cable | ||
Bulb Type LED | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Height 59mm | ||
Base Diameter 75mm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Housing Colour Amber | ||
- COO (Country of Origin):
- IT
RS PRO Light Module
The RS PRO 70mm amber LED multi-effect light module has a flashing and steady lighting effect. This signal tower can be assembled to a maximum of five light modules or four light modules and a sounder module. The electrical connection is made through an IP20 touch-proof connector creating an electrical contact in total safety. All these modules can be assembled and disassembled quickly and easily without tools and without the need to disconnect the power supply. These signal towers are quick to install and it provides a solution for all your signalling needs. The Multi-function light output, Single Flash, Double Flash, Triple Flash or Steady light output is selectable via internal DIP switch.
Note:
Also available are a wide range of mounting accessories which includes the wall mounting brackets and extension poles.
Features and Benefits
• Supply voltage is 240VAC
• PC material
• Height is 59mm
• Base diameter is 75mm
• Operating temperature ranges between -30°C and 50°C
Applications
• Aviation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
Certifications
• CE approval
• IP66 rated
Related links
- RS PRO Amber Flashing LED Bulb 110V ac IP66
- RS PRO Amber Steady LED Bulb 240V ac IP66
- RS PRO Yellow Flashing LED Bulb 240V ac IP66
- RS PRO Clear Flashing LED Bulb 240V ac IP66
- RS PRO Red Flashing LED Bulb 240V ac IP66
- RS PRO Green Flashing LED Bulb 240V ac IP66
- RS PRO Blue Flashing LED Bulb 110V ac IP66
- RS PRO Clear Flashing LED Bulb 110V ac IP66
