Siemens 8WD44 Series Incandescent Bulb, LED Bulb 24V, AC/DC, IP65
- RS Stock No.:
- 181-1660
- Mfr. Part No.:
- 8WD4358-1XX
- Brand:
- Siemens
Subtotal (1 unit)*
$64.18
(exc. GST)
$70.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.18 |
*price indicative
- RS Stock No.:
- 181-1660
- Mfr. Part No.:
- 8WD4358-1XX
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Incandescent Bulb | |
| Series | 8WD44 | |
| Component Type | Incandescent Lamp | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Current Consumption | 15mA | |
| Lamp Included | No | |
| Terminal Type | Cable | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, EAC | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Base Diameter | 50mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Incandescent Bulb | ||
Series 8WD44 | ||
Component Type Incandescent Lamp | ||
Multifunction No | ||
Current Type AC/DC | ||
Mount Type Base | ||
Current Consumption 15mA | ||
Lamp Included No | ||
Terminal Type Cable | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, EAC | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Base Diameter 50mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- CN
Incandescent lamp, 230 V AC, 5 W, Base BA 15d, accessory for signaling columns, with diameters 50 mm + 70 mm, (Packing unit 10 units)
Related links
- Siemens 8WD44 Series Incandescent Bulb AC/DC, IP65
- Siemens 8WD44 Series Base AC/DC, IP65
- Siemens 8WD44 Series Blanking Plug AC/DC, IP65
- Siemens 8WD44 Series LED Bulbs AC/DC, IP65
- Siemens 8WD44 Series Steady Effect LED Bulbs AC/DC, IP65
- Siemens 8WD44 Series Blue Yellow Continuous Effect Signal Tower AC/DC, IP65
- Siemens 8WD44 Series Lamp AC, IP65
- Siemens 8WD44 Series Mounting Pole AC/DC, IP65
