Siemens 8WD44 Series Mounting Pole, LED Bulb 24V, AC/DC, IP65
- RS Stock No.:
- 211-0116
- Mfr. Part No.:
- 8WD4308-0EE
- Brand:
- Siemens
Subtotal (1 unit)*
$226.34
(exc. GST)
$248.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.34 |
*price indicative
- RS Stock No.:
- 211-0116
- Mfr. Part No.:
- 8WD4308-0EE
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 8WD44 | |
| Product Type | Mounting Pole | |
| Component Type | Pipe | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Current Consumption | 15mA | |
| Lamp Included | No | |
| Bulb Type | LED | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 65.5mm | |
| Standards/Approvals | CE, EAC | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| IP Rating | IP65 | |
| Housing Colour | White | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 8WD44 | ||
Product Type Mounting Pole | ||
Component Type Pipe | ||
Multifunction No | ||
Current Type AC/DC | ||
Mount Type Base | ||
Current Consumption 15mA | ||
Lamp Included No | ||
Bulb Type LED | ||
Terminal Type Cable | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 65.5mm | ||
Standards/Approvals CE, EAC | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
IP Rating IP65 | ||
Housing Colour White | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS pipe individually, accessory for signalling columns has Length 150 mm and diameters 50 mm and 70 mm.
Material aluminium
Colour silver
Related links
- Siemens 8WD44 Series Mounting Bracket with Cable Grommet AC/DC, IP65
- Siemens 8WD44 Series Mounting Base AC/DC, IP65
- Siemens 8WD44 Series Mounting Bracket AC/DC, IP65
- Siemens 8WD44 Series Mounting Base with Tube AC/DC, IP65
- Siemens 8WD44 Series Fixing Bracket AC/DC, IP65
- Siemens 8WD44 Series Steady Effect Support Tube AC/DC, IP65
- Siemens 8WD44 Series Incandescent Bulb AC/DC, IP65
- Siemens 8WD44 Series Base AC/DC, IP65
