Siemens 8WD44 Series Lamp, LED Bulb 115V, AC, IP65

Subtotal (1 pack of 10 units)*

$529.62

(exc. GST)

$582.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$52.962$529.62

*price indicative

RS Stock No.:
211-0117
Mfr. Part No.:
8WD4348-1XX
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

8WD44

Product Type

Lamp

Component Type

Incandescent Lamp

Multifunction

No

Current Type

AC

Mount Type

Base

Current Consumption

15mA

Lamp Included

No

Bulb Type

LED

Terminal Type

Cable

Maximum Supply Voltage

115V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

EAC, CE

Height

65.5mm

IP Rating

IP65

Hazardous Area Certification

No

Base Diameter

70mm

Housing Colour

White

COO (Country of Origin):
CN
The Siemens SIRIUS incandescent lamp, accessory for signalling columns has base with diameters 50 mm and 70 mm.

Relative positive tolerance of the operating voltage 10 %

Relative negative tolerance of the operating voltage -10 %

  • RS Stock No. 2110124
  • Mfr. Part No. 8WD4450-0EA2
Each
$718.48
Each
$447.53
  • RS Stock No. 1811666
  • Mfr. Part No. 8WD4450-0FA
Each
$504.80
Each
$456.15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy