Siemens 8WD44 Series LED Bulbs, LED Bulb 24V, AC/DC
- RS Stock No.:
- 181-1613
- Mfr. Part No.:
- 8WD4428-6XB
- Brand:
- Siemens
Subtotal (1 unit)*
$314.99
(exc. GST)
$346.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $314.99 |
*price indicative
- RS Stock No.:
- 181-1613
- Mfr. Part No.:
- 8WD4428-6XB
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | LED Bulbs | |
| Series | 8WD44 | |
| Component Type | LED Bulb | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Current Consumption | 16mA | |
| Mount Type | Base | |
| Lamp Included | No | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Height | 45mm | |
| Standards/Approvals | CE, EAC | |
| Base Diameter | 50mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Red | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type LED Bulbs | ||
Series 8WD44 | ||
Component Type LED Bulb | ||
Multifunction No | ||
Current Type AC/DC | ||
Current Consumption 16mA | ||
Mount Type Base | ||
Lamp Included No | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Height 45mm | ||
Standards/Approvals CE, EAC | ||
Base Diameter 50mm | ||
Hazardous Area Certification No | ||
Housing Colour Red | ||
- COO (Country of Origin):
- RO
Siemens 8WD44 Series Led Bulbs, Red, 24V Operating Voltage - 8WD4428-6XB
This LED bulb is an industrial signalling lamp designed for use in control and signal columns, operating from a 24 V AC/DC supply. It provides a focused red indication via an LED light source housed in a drum-lens reflector and is intended as a replaceable component for signalling assemblies. The unit is constructed for routine industrial environments and meets recognised CE and EAC approvals.
Features and Benefits:
• 16 mA current consumption reduces panel power draw
• 1.3 cd light intensity ensures clear Visual signalling
• AC/DC compatibility supports flexible supply sources
• -20°C to +60°C range enables varied ambient operation
• BA15d base allows straightforward replacement mounting
• 1.3 cd light intensity ensures clear Visual signalling
• AC/DC compatibility supports flexible supply sources
• -20°C to +60°C range enables varied ambient operation
• BA15d base allows straightforward replacement mounting
Applications
• Suitable for signal column elements with 70 mm diameter
• Used with industrial control panels requiring 24 V indicators
• Ideal for Visual status indication in machinery enclosures
• Can be used for retrofit replacements in legacy columns
• Used for Compact signalling where low current is required
• Used with industrial control panels requiring 24 V indicators
• Ideal for Visual status indication in machinery enclosures
• Can be used for retrofit replacements in legacy columns
• Used for Compact signalling where low current is required
What socket type does it fit?
It fits a BA15d socket design suited to bayonet-style mounts.
How is the light distributed?
A drum-lens reflection body shapes the output for concentrated signalling.
What environmental documentation is available?
An Environmental Product Declaration and an eco profile accompany the component.
Is the lamp supplied assembled with the housing?
The product is supplied as an LED component without a lamp included.
Which approvals cover its use?
It carries CE and EAC approvals for conformity and market acceptance.
- RS Stock No. 1811616
- Mfr. Part No. 8WD4428-6XE
Each
$323.37
- RS Stock No. 1811617
- Mfr. Part No. 8WD4428-6XF
Each
$336.84
- RS Stock No. 2038744
- Mfr. Part No. 8WD4308-0DC
Each
$285.92
- RS Stock No. 1811627
- Mfr. Part No. 8WD4308-0DA
Each
$236.02
Related links
- Siemens 8WD44 Series LED Bulbs AC/DC, IP65
- Siemens 8WD44 Series AS-I Element DC, IP65
- Siemens 8WD44 Series Steady Effect LED Bulbs AC/DC, IP65
- Siemens 8WD4428 Series Yellow LED Bulbs AC/DC, IP65
- Siemens 8WD44 Series Incandescent Bulb AC/DC, IP65
- Siemens 8WD44 Series Base AC/DC, IP65
- Siemens 8WD44 Series Blanking Plug AC/DC, IP65
- Siemens 8WD44 Series Steady Effect Support Tube AC/DC, IP65












