Siemens 8WD44 Series Red Steady Effect Flashing Light Element, LED Bulb 230V ac/dc, AC/DC, IP65

Subtotal (1 unit)*

$259.22

(exc. GST)

$285.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$259.22

*price indicative

RS Stock No.:
181-1659
Distrelec Article No.:
304-22-100
Mfr. Part No.:
8WD4400-1AB
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Flashing Light Element

Series

8WD44

Component Type

Beacon

Multifunction

Yes

Current Type

AC/DC

Current Consumption

15mA

Mount Type

Base

Light Effect

Steady

Lens Colour

Red

Lamp Included

Yes

Terminal Type

Plug-In

Bulb Type

LED

Maximum Supply Voltage

230V ac/dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Height

65.5mm

Standards/Approvals

EAC, CE

IP Rating

IP65

Hazardous Area Certification

No

Base Diameter

70mm

Housing Colour

Red

COO (Country of Origin):
DE
Continuous light element, red, 12-230 V AC/DC, 70 mm diameter, base BA 15d without light element

Each
$254.10
Each
$254.39
Each
$237.66
Each
$277.26

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy