Siemens 8WD44 Series Clear Steady Effect Flashing Light Element, LED Bulb 230V ac/dc, AC/DC, IP65
- RS Stock No.:
- 181-1656
- Mfr. Part No.:
- 8WD4400-1AE
- Brand:
- Siemens
Subtotal (1 unit)*
$237.66
(exc. GST)
$261.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $237.66 |
*price indicative
- RS Stock No.:
- 181-1656
- Mfr. Part No.:
- 8WD4400-1AE
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Flashing Light Element | |
| Series | 8WD44 | |
| Component Type | Beacon | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Current Consumption | 15mA | |
| Mount Type | Base | |
| Light Effect | Steady | |
| Lens Colour | Clear | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Plug-In | |
| Maximum Supply Voltage | 230V ac/dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 65.5mm | |
| Standards/Approvals | EAC, CE | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| IP Rating | IP65 | |
| Housing Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Flashing Light Element | ||
Series 8WD44 | ||
Component Type Beacon | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Current Consumption 15mA | ||
Mount Type Base | ||
Light Effect Steady | ||
Lens Colour Clear | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Plug-In | ||
Maximum Supply Voltage 230V ac/dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 65.5mm | ||
Standards/Approvals EAC, CE | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
IP Rating IP65 | ||
Housing Colour Clear | ||
- COO (Country of Origin):
- DE
Siemens Continuous light element
The Siemens Sirius series continuous light element has a clear colour LED of 1.31cd intensity and has a diameter of 70mm.
Features and Benefits
• Ambient temperature ranges between -20°C and 60°C
• Bayonet mount type
• Supply voltage 12-230VAC/DC
Certifications
• IP65 rating
• UL approved
• EAC certified
• CE certified
• DIN EN 61346-2
• DIN EN 81346-2
- RS Stock No. 1811658
- Mfr. Part No. 8WD4400-1AC
Each
$254.39
- RS Stock No. 1811659
- Mfr. Part No. 8WD4400-1AB
Each
$259.22
- RS Stock No. 1811633
- Mfr. Part No. 8WD4200-1AE
Each
$236.27
- RS Stock No. 1811657
- Mfr. Part No. 8WD4400-1AD
Each
$254.10
Related links
- Siemens SIRIUS Series Clear Steady Effect Flashing Light Element AC/DC, IP54
- Siemens SIRIUS Series Blue Steady Effect Flashing Light Element AC/DC, IP65
- Siemens SIRIUS Series Yellow Steady Effect Flashing Light Element AC/DC, IP65
- Siemens SIRIUS Series Red Steady Effect Flashing Light Element AC/DC, IP65
- Siemens SIRIUS Series Green Steady Effect Flashing Light Element AC/DC, IP65
- Siemens SIRIUS Series Blue Steady Effect Flashing Light Element AC/DC, IP54
- Siemens SIRIUS Series Yellow Steady Effect Flashing Light Element AC/DC, IP54
- Siemens SIRIUS Series Red Steady Effect Flashing Light Element AC/DC, IP54









