Siemens 8WD42 Series Yellow Steady Effect Flashing Light Element, LED Bulb 230V ac/dc, AC/DC, IP54

Subtotal (1 unit)*

$226.62

(exc. GST)

$249.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$226.62

*price indicative

RS Stock No.:
181-1634
Mfr. Part No.:
8WD4200-1AD
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

8WD42

Product Type

Flashing Light Element

Component Type

Beacon

Multifunction

Yes

Current Type

AC/DC

Current Consumption

15mA

Light Effect

Steady

Mount Type

Base

Lens Colour

Yellow

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Plug-In

Maximum Supply Voltage

230V ac/dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE, EAC

Height

67mm

Hazardous Area Certification

No

IP Rating

IP54

Base Diameter

50mm

Housing Colour

Yellow

COO (Country of Origin):
DE
Continuous light element, yellow, 24-230 V AC/DC, 50 mm diameter, base BA 15d without light element

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy