AUER Signal RG2 Series Clear, Blue, Yellow, Amber, Green, Red Signal Beacons 240V Steady, Strobe, Flashing, Pulsed,
- RS Stock No.:
- 244-0267
- Mfr. Part No.:
- 850590910
- Brand:
- AUER Signal
Subtotal (1 unit)*
$13.90
(exc. GST)
$15.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.90 |
*price indicative
- RS Stock No.:
- 244-0267
- Mfr. Part No.:
- 850590910
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Signal Beacons | |
| Light Effect | Steady, Strobe, Flashing, Pulsed, Rotating | |
| Lens Colour | Clear, Blue, Yellow, Amber, Green, Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Base Diameter | 110mm | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Series | RG2 | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL Type 4/4X/13 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Signal Beacons | ||
Light Effect Steady, Strobe, Flashing, Pulsed, Rotating | ||
Lens Colour Clear, Blue, Yellow, Amber, Green, Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Base Diameter 110mm | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Series RG2 | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL Type 4/4X/13 | ||
- COO (Country of Origin):
- AT
The AUER Signal RG2 Flat gasket for mounting the RWD designer bracket on walls.
Flat gasket
Related links
- AUER Signal RDMHP Series Clear Steady Flashing Rotating LED Beacon 48V ac/dc
- AUER Signal RWA Series Amber Clear Red Pulsed Steady LED
- AUER Signal RBNPT Series Blue Yellow Red Rotating Flashing
- AUER Signal RDMHP Series Amber Flashing Rotating Strobe LED Beacon 12V dc Wall,
- AUER Signal RDMHP Series Amber Flashing Rotating Strobe LED Beacon 240V ac IP66
- AUER Signal RDM Series Amber Flashing Rotating Strobe LED Beacon 24V ac/dc Horizontal,
- AUER Signal RDMHP Series Green Rotating Strobe Pulsed LED Beacon 12V dc
- AUER Signal RDM Series Amber Rotating Flashing Steady LED Beacon 12V dc Horizontal,
