Siemens 8WD44 Series Black AS Interface Module, LED Bulb 24V dc, DC, IP65

Subtotal (1 unit)*

$1,147.43

(exc. GST)

$1,262.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,147.43

*price indicative

RS Stock No.:
181-1612
Mfr. Part No.:
8WD4428-0BE
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

AS Interface Module

Series

8WD44

Component Type

Interface Adapter Element

Multifunction

No

Current Type

DC

Current Consumption

15mA

Mount Type

Base

Lens Colour

Black

Lamp Included

No

Terminal Type

Cable

Bulb Type

LED

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

65.5mm

Standards/Approvals

EAC, CE

IP Rating

IP65

Base Diameter

70mm

Hazardous Area Certification

No

Housing Colour

Black

COO (Country of Origin):
DE

Siemens Interface Adapter Element


The Siemens Sirius series interface adapter element has black colour lens and housing. This adapter element has an operating voltage rating of 24VDC. It is used for 4 signalling elements. The outer diameter of the signal column element is 70mm and has a bayonet mounting type.

Features and Benefits


• Ambient temperature ranges between -20°C and 50°C

• Fast and flexible connection using spring-loaded terminals

• Thermoplast enclosure Advanced design and significantly improved illumination

Certifications


• IP65 rating

• UL approved

• EAC certified

• CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy