Siemens 8WD44 Series Clear Rotating Effect Light Module, LED Bulb 24V ac/dc, AC/DC, IP65
- RS Stock No.:
- 153-367
- Mfr. Part No.:
- 8WD4420-5DE
- Brand:
- Siemens
Subtotal (1 unit)*
$655.61
(exc. GST)
$721.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $655.61 |
*price indicative
- RS Stock No.:
- 153-367
- Mfr. Part No.:
- 8WD4420-5DE
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Light Module | |
| Series | 8WD44 | |
| Component Type | Light Element | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Current Consumption | 40mA | |
| Light Effect | Rotating | |
| Mount Type | Bayonet Mount | |
| Lens Colour | Clear | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 65.5mm | |
| Standards/Approvals | CE, cULus, EAC, RCM, UKCA | |
| IP Rating | IP65 | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Light Module | ||
Series 8WD44 | ||
Component Type Light Element | ||
Multifunction No | ||
Current Type AC/DC | ||
Current Consumption 40mA | ||
Light Effect Rotating | ||
Mount Type Bayonet Mount | ||
Lens Colour Clear | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 65.5mm | ||
Standards/Approvals CE, cULus, EAC, RCM, UKCA | ||
IP Rating IP65 | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
Housing Colour Clear | ||
- COO (Country of Origin):
- DE
The Siemens rotating light element features an integrated clear LED light source designed for both AC and DC operation with a rated voltage of 24 V. Its impressive service life extends up to 100, 000 hours, providing reliable performance. With a compact diameter of 70 mm and a maximum consumed current of 40 mA, this product ensures efficient operation while maintaining a high light intensity of 5.3 cd.
IP65 protection class ensures durability in tough environments
Height of 65.5 mm supports versatile installation options
Bayonet fastening method allows for quick mounting
Operates in temperature range of -20 to +50 °C
Constructed from PC material for lightweight robustness
Related links
- Siemens 8WD4 Series Blue Rotating Effect Light Module AC/DC, IP65
- Siemens SIRIUS Series Yellow Rotating Effect Beacon Unit AC/DC, IP65
- Siemens SIRIUS Series Red Rotating Effect Beacon Unit AC/DC, IP65
- Siemens SIRIUS Series Clear Flashing Light Element AC/DC, IP65
- Siemens SIRIUS Series Clear Flashing Effect Beacon Unit DC, IP65
- AUER Signal PC7DR Series Clear Rotating Effect Beacon Module AC/DC IP66
- Werma KS71 Series Clear Rotating Effect Flashing Light Element AC/DC, IP65
- Siemens SIRIUS Series Green Continuous Effect Flashing Light Element AC/DC, IP65
