Siemens 8WD44 Series Green Flashing Effect Beacon Unit, Xenon Bulb 24V dc, DC, IP65

Subtotal (1 unit)*

$858.73

(exc. GST)

$944.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$858.73

*price indicative

RS Stock No.:
181-1647
Mfr. Part No.:
8WD4420-0CC
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

8WD44

Product Type

Beacon Unit

Component Type

Beacon

Multifunction

No

Current Type

DC

Light Effect

Flashing

Current Consumption

15mA

Mount Type

Base

Lens Colour

Green

Lamp Included

Yes

Bulb Type

Xenon

Terminal Type

Cable

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

65.5mm

Standards/Approvals

CE, EAC

Hazardous Area Certification

No

Base Diameter

70mm

IP Rating

IP65

Housing Colour

Green

COO (Country of Origin):
DE
Single-flash light element, w. built-in electronic flash, green, 24 V DC, Diameter 70 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy