Siemens 8WD44 Series Green Steady Effect Base Unit, LED Bulb 24V ac/dc, AC/DC, IP65
- RS Stock No.:
- 181-1618
- Mfr. Part No.:
- 8WD4428-6XC
- Brand:
- Siemens
Subtotal (1 unit)*
$314.96
(exc. GST)
$346.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $314.96 |
*price indicative
- RS Stock No.:
- 181-1618
- Mfr. Part No.:
- 8WD4428-6XC
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Unit | |
| Series | 8WD44 | |
| Component Type | LED Bulb | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Current Consumption | 15mA | |
| Mount Type | Base | |
| Light Effect | Steady | |
| Lens Colour | Green | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Plug-In | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, CE | |
| Height | 45mm | |
| IP Rating | IP65 | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Green | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Unit | ||
Series 8WD44 | ||
Component Type LED Bulb | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Current Consumption 15mA | ||
Mount Type Base | ||
Light Effect Steady | ||
Lens Colour Green | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Plug-In | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, CE | ||
Height 45mm | ||
IP Rating IP65 | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
Housing Colour Green | ||
- COO (Country of Origin):
- RO
Siemens LED
The Siemens Sirius series a green LED with BA 15d base mounting and has an outer diameter of 70mm. The LED has a light intensity of 1.05cd and It has a voltage rating of 24VDC/AC and current rating of 15mA. The suitable ambient temperature ranges between -20°C and 60°C.
Certifications
• IP65 rating
• UL approved
• EAC certified
• CE certified
- RS Stock No. 1811650
- Mfr. Part No. 8WD4420-5AD
Each
$434.28
- RS Stock No. 0153367
- Mfr. Part No. 8WD4420-5DE
Each
$670.32
- RS Stock No. 1811658
- Mfr. Part No. 8WD4400-1AC
Each
$254.39
- RS Stock No. 1811641
- Mfr. Part No. 8WD4420-5AB
Each
$475.06
Related links
- Siemens SIRIUS Series Green Steady Effect Steady Light Element AC/DC, IP65
- Siemens SIRIUS Series Green Steady Effect Flashing Light Element AC/DC, IP65
- Schneider Electric XVB Series Green Steady Effect Beacon Unit AC/DC, IP65
- Werma KombiSIGN 71 Series Green Steady Effect Beacon Unit AC/DC, IP65
- Schneider Electric Harmony XVB Series Green Steady Effect Beacon Unit AC IP65
- Siemens SIRIUS Series Blue Steady Effect Steady Light Element AC/DC, IP65
- Siemens SIRIUS Series Clear Steady Effect Steady Light Element AC/DC, IP65
- Siemens SIRIUS Series Green Steady Effect Flashing Light Element AC/DC, IP54












