Banner SG-TL70 Series Multiple Effect Beacon Tower, 12 → 30 V dc, LED Bulb, DC, IP65

Subtotal (1 unit)*

$260.20

(exc. GST)

$286.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$260.20

*price indicative

RS Stock No.:
179-7414
Mfr. Part No.:
SG-TL70-A
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

SG-TL70

Component Type

Audible Module

Current Type

DC

Light Effect

Flashing, Steady

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

12 → 30 V dc

Minimum Decibel

84dB

Maximum Decibel

92dB

Height

72mm

Base Diameter

70mm

IP Rating

IP65

Minimum Temperature

-40°C

Maximum Temperature

+50°C

Housing Colour

Black

COO (Country of Origin):
CN
Banner's TL70 Tower Light is a 70 mm, modular LED indicator with extremely bright and uniform light. The modularity gives the user flexibility to customize tower lights as needed and change positions in the field. The TL70 is also available preassembled for easy installation

Light segments have user-selectable solid ON or flashing
Up to six colors, or five colors plus audible, in one device
Rugged, water-resistant housing with UV-stabilized material
Bright, uniform indicator segments appear gray when off to eliminate false indication from ambient light
Several connection options to choose from including M12/Euro-style quick disconnect, cabled, and terminal-wired

Related links