Banner B-TL70 Series Clear Steady Effect Beacon Tower, LED Bulb 30V dc, DC, IP65

Subtotal (1 unit)*

$112.04

(exc. GST)

$123.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.04

*price indicative

RS Stock No.:
179-7399
Mfr. Part No.:
B-TL70-Q5
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

B-TL70

Product Type

Beacon Tower

Component Type

Base

Multifunction

Yes

Current Type

DC

Mount Type

Base

Light Effect

Steady

Current Consumption

150mA

Sounder Type

Alarm

Lens Colour

Clear

Lamp Included

Yes

Terminal Type

Cable

Bulb Type

LED

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-40°C

Maximum Sound Level

92dB

Maximum Operating Temperature

50°C

Standards/Approvals

CE

Height

47.5mm

IP Rating

IP65

Base Diameter

70mm

Hazardous Area Certification

No

Housing Colour

Black

COO (Country of Origin):
MX

Banner Beacon Tower Base, Quick-Disconnect Connector, 70mm Base Diameter - TL70 Series - B-TL70-Q5


Get your signalling system the support it needs with this beacon tower base from Banner. It holds a stack of up to four modules (179-7409), making it a breeze to combine beacons to suit your application. As shown by its IP65 rating, the component blocks dust and low-pressure water jets to stay strong in tough conditions. Feeding power to your tower is made easy by the simple quick-disconnect socket. By carrying inputs to its warning lights in just 180ms, the base ensures they respond to changes in a flash.

Features & Benefits


• Base diameter of 70mm to slot into busy systems

• Standardised M12 connection, providing wide connector compatibility

• Adjustable supply voltage range between 12 and 30V DC for power source flexibility

• Durable PC body shakes off damage from impacts

• Safe for operating temperatures between -40°C and +70°C to handle extreme environments

Applications


• Fulfilment centres

• Beverage production

• Rail industry

• Factory floors

How do I fit my beacon onto this base?


You can fit your beacon to this unit by pushing it onto the base's topside, then twisting it clockwise until it locks into place.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy