Banner SG-TL70 Series Blue Flashing, Steady Effect Beacon Tower, LED Bulb 30V dc, DC, IP65
- RS Stock No.:
- 179-7412
- Mfr. Part No.:
- SG-TL70-B
- Brand:
- Banner
Subtotal (1 unit)*
$133.62
(exc. GST)
$146.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.62 |
*price indicative
- RS Stock No.:
- 179-7412
- Mfr. Part No.:
- SG-TL70-B
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | SG-TL70 | |
| Product Type | Beacon Tower | |
| Minimum Sound Level | 84dB | |
| Component Type | Beacon | |
| Multifunction | Yes | |
| Current Type | DC | |
| Mount Type | Direct | |
| Sounder Type | Alarm | |
| Current Consumption | 420mA | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Blue | |
| Lamp Included | Yes | |
| Terminal Type | Press Fit | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Sound Level | 92dB | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Height | 50mm | |
| Base Diameter | 70mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series SG-TL70 | ||
Product Type Beacon Tower | ||
Minimum Sound Level 84dB | ||
Component Type Beacon | ||
Multifunction Yes | ||
Current Type DC | ||
Mount Type Direct | ||
Sounder Type Alarm | ||
Current Consumption 420mA | ||
Light Effect Flashing, Steady | ||
Lens Colour Blue | ||
Lamp Included Yes | ||
Terminal Type Press Fit | ||
Bulb Type LED | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Sound Level 92dB | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Height 50mm | ||
Base Diameter 70mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- CN
Banner's TL70 Tower Light is a 70 mm, modular LED indicator with extremely bright and uniform light. The modularity gives the user flexibility to customize tower lights as needed and change positions in the field. The TL70 is also available preassembled for easy installation
Light segments have user-selectable solid ON or flashing
Up to six colors, or five colors plus audible, in one device
Rugged, water-resistant housing with UV-stabilized material
Bright, uniform indicator segments appear gray when off to eliminate false indication from ambient light
Several connection options to choose from including M12/Euro-style quick disconnect, cabled, and terminal-wired
- RS Stock No. 1797409
- Mfr. Part No. SG-TL70-G
Each
$144.87
- RS Stock No. 1797411
- Mfr. Part No. SG-TL70-R
Each
$144.87
- RS Stock No. 1797413
- Mfr. Part No. SG-TL70-W
Each
$133.62
- RS Stock No. 1797414
- Mfr. Part No. SG-TL70-A
Each
$163.77
Related links
- Banner SG-TL70 Series Green Flashing LED Bulb 30V dc IP65
- Banner SG-TL70 Series White Flashing LED Bulb 30V dc IP65
- Banner SG-TL70 Series Red Flashing LED Bulb 30V dc IP65
- Banner SG-TL70 Series Yellow Steady LED Bulb 30V dc IP65
- Banner SG-TL70 Series White Steady LED Bulb 30V dc IP65
- Banner TL70 Series Blue Steady LED Bulb 30V dc IP65
- Banner TL70 Series Green Red Flashing LED Bulb 30V dc IP65
- Banner TL70 Series Orange Steady LED Bulb 30V dc IP65










