Banner TL70 Series Orange Steady, Flashing Effect Signal Tower, LED Bulb 30V dc, DC, IP65

Subtotal (1 unit)*

$194.31

(exc. GST)

$213.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$194.31

*price indicative

RS Stock No.:
295-002
Mfr. Part No.:
SG-TL70-O
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

TL70

Product Type

Signal Tower

Component Type

Audible Indicator

Current Type

DC

Current Consumption

420mA

Light Effect

Steady, Flashing

Lens Colour

Orange

Bulb Type

LED

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

50°C

Height

50mm

Standards/Approvals

CE, IEC 60068-2-27, IEC 60068-2-6, cULus, RoHS, UKCA

IP Rating

IP65

Hazardous Area Certification

No

Base Diameter

70mm

Housing Colour

Black

COO (Country of Origin):
MX
The Banner Modular Tower Light is a versatile visual and audible signalling solution designed to enhance operational efficiency in various applications. Engineered with modular assembly options, this innovative tower light allows users to configure components to meet specific signalling needs, ensuring maximum visibility and effective communication. With a range of light and sound modules tailored to varied operational environments, this product guarantees reliability and flexibility. Its user-friendly design ensures seamless installation and adjustment, making it suitable for both new and existing setups.

Durable polycarbonate materials ensure longevity and resistance to harsh conditions

Designed with industry standards in mind providing reliable performance across various applications

Protection against transient voltages ensures operational safety and reliability

Efficient response times guarantee timely alerts in critical settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy