Patlite LR5 Series Clear Steady Effect Light Module, LED Bulb 24V dc, DC, IP65
- RS Stock No.:
- 170-1721
- Distrelec Article No.:
- 303-17-591
- Mfr. Part No.:
- LR5-E-YZ
- Brand:
- Patlite
Subtotal (1 unit)*
$77.49
(exc. GST)
$85.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.49 |
*price indicative
- RS Stock No.:
- 170-1721
- Distrelec Article No.:
- 303-17-591
- Mfr. Part No.:
- LR5-E-YZ
- Brand:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | Light Module | |
| Series | LR5 | |
| Component Type | Light Module | |
| Multifunction | Yes | |
| Current Type | DC | |
| Mount Type | Direct Mount | |
| Sounder Type | No Sounder Component | |
| Current Consumption | 40μA | |
| Light Effect | Steady | |
| Lens Colour | Clear | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 40mm | |
| Standards/Approvals | CSA | |
| Base Diameter | 50mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Housing Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type Light Module | ||
Series LR5 | ||
Component Type Light Module | ||
Multifunction Yes | ||
Current Type DC | ||
Mount Type Direct Mount | ||
Sounder Type No Sounder Component | ||
Current Consumption 40μA | ||
Light Effect Steady | ||
Lens Colour Clear | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Cable | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 40mm | ||
Standards/Approvals CSA | ||
Base Diameter 50mm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Housing Colour Clear | ||
- COO (Country of Origin):
- JP
Patlite Single Tower Light
The Patlite LED light unit is an LED unit for LR7 series. Lights can be added or removed from signal towers without rewiring or reconfiguring hardware. It has a blue LED. Module units MUST be removed one at a time from the signal tower, from top to bottom, or the internal hardware can get damaged.
Features and Benefits
• Modular "Twist and Lock" system to easily customize and reconfigure LED and sound modules
- RS Stock No. 1701719
- Mfr. Part No. LR5-E-RZ
Each
$73.80
- RS Stock No. 1701715
- Mfr. Part No. LR5-E-C
Each
$88.74
- RS Stock No. 1701717
- Mfr. Part No. LR5-E-GZ
Each
$77.49
- RS Stock No. 1701713
- Mfr. Part No. LR5-E-B
Each
$86.58
Related links
- Patlite LR5 Series Clear Steady Effect Light Module DC, IP65
- Patlite LR5 Series Blue Steady Effect Light Module DC, IP65
- Patlite LR5 Series Green Steady Effect Light Module DC, IP65
- Patlite LR5 Series Red Steady Effect Light Module DC, IP65
- Patlite LR5 Series Amber Steady Effect Light Module DC, IP65
- Patlite LR6 Series Clear Light Module DC, IP65
- Patlite LR5 Series White Steady Effect Mounting Base DC, IP65
- Patlite LR5 Series Steady LED Bulb 24V dc IP65











