Patlite LR5 Series Clear Steady Effect Light Module, LED Bulb 24V dc, DC, IP65
- RS Stock No.:
- 170-1719
- Distrelec Article No.:
- 303-17-590
- Mfr. Part No.:
- LR5-E-RZ
- Brand:
- Patlite
Subtotal (1 unit)*
$73.80
(exc. GST)
$81.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.80 |
*price indicative
- RS Stock No.:
- 170-1719
- Distrelec Article No.:
- 303-17-590
- Mfr. Part No.:
- LR5-E-RZ
- Brand:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | Light Module | |
| Series | LR5 | |
| Component Type | Light Module | |
| Multifunction | Yes | |
| Current Type | DC | |
| Sounder Type | No Sounder Component | |
| Light Effect | Steady | |
| Current Consumption | 40μA | |
| Mount Type | Direct Mount | |
| Lens Colour | Clear | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA | |
| Height | 40mm | |
| Base Diameter | 50mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Housing Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type Light Module | ||
Series LR5 | ||
Component Type Light Module | ||
Multifunction Yes | ||
Current Type DC | ||
Sounder Type No Sounder Component | ||
Light Effect Steady | ||
Current Consumption 40μA | ||
Mount Type Direct Mount | ||
Lens Colour Clear | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Cable | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA | ||
Height 40mm | ||
Base Diameter 50mm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Housing Colour Clear | ||
- COO (Country of Origin):
- JP
Our next generation signal tower line featuring cutting-edge technology, modular segments for field configuration, and a wide-array of options to fit the most challenging applications
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances
Completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound
Modular Twist and Lock system to easily customize and reconfigure LED and sound modules
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments
Related links
- Patlite LR5 Series Clear Steady Effect Light Module DC, IP65
- Patlite LR5 Series Blue Steady Effect Light Module DC, IP65
- Patlite LR5 Series Green Steady Effect Light Module DC, IP65
- Patlite LR5 Series Red Steady Effect Light Module DC, IP65
- Patlite LR5 Series Amber Steady Effect Light Module DC, IP65
- Patlite LR6 Series Clear Light Module DC, IP65
- Patlite LR5 Series White Steady Effect Mounting Base with Tube DC, IP65
- Patlite LR5 Series Steady LED Bulb 24V dc IP65
