Patlite LR5 Series Flashing, Steady Effect Buzzer Unit, LED Bulb 24V dc, DC, IP65
- RS Stock No.:
- 170-1710
- Distrelec Article No.:
- 303-15-292
- Mfr. Part No.:
- LR5-BK
- Brand:
- Patlite
Subtotal (1 unit)*
$97.58
(exc. GST)
$107.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.58 |
*price indicative
- RS Stock No.:
- 170-1710
- Distrelec Article No.:
- 303-15-292
- Mfr. Part No.:
- LR5-BK
- Brand:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | Buzzer Unit | |
| Series | LR5 | |
| Component Type | Buzzer | |
| Multifunction | Yes | |
| Current Type | DC | |
| Light Effect | Flashing, Steady | |
| Mount Type | Direct Mount | |
| Current Consumption | 300μA | |
| Sounder Type | Buzzer | |
| Lamp Included | No | |
| Terminal Type | Cable | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Sound Level | 85dB | |
| Maximum Operating Temperature | 50°C | |
| Height | 53.5mm | |
| Standards/Approvals | CSA | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Base Diameter | 50mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type Buzzer Unit | ||
Series LR5 | ||
Component Type Buzzer | ||
Multifunction Yes | ||
Current Type DC | ||
Light Effect Flashing, Steady | ||
Mount Type Direct Mount | ||
Current Consumption 300μA | ||
Sounder Type Buzzer | ||
Lamp Included No | ||
Terminal Type Cable | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Sound Level 85dB | ||
Maximum Operating Temperature 50°C | ||
Height 53.5mm | ||
Standards/Approvals CSA | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Base Diameter 50mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- ID
Patlite Single Tower Light
The Patlite LR LED pre-configured beacon single tower light is featuring a modular design. The product has a silver body colour. It has a supply voltage of 24VDC. The tower light is base mount. A sleek, smooth form factor and enhanced body construction for performance in harsh environments.
Features and Benefits
• Flashing/Buzzer
• Knock-outs mounts/terminal
• Modular "Twist and Lock" system to easily customize and reconfigure LED and sound modules
• Re-designed lens and improved module construction delivering bright, even light for visibility from further distances• (2000mcd output)
• Re-engineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, Omni-directional sound
• Service temperature ranges between -20°C and 50°C
• Φ50 base
Certifications
• CSA-C22.2 No.14• EMC Directive (EN 61000-6-4, EN 61000-6-2)• FCC Part 15 Subpart B Class A• IP65• KC (KN 61000-6-4, KN 61000-6-2)• Low-voltage Directive (IEC /EN 60947-5-1, EN62471)• UL 508
Related links
- Patlite LR5 Series Steady LED Bulb 24V dc IP65
- Patlite LR7 Series Black Flashing LED Bulb 24V dc, IP65
- Patlite LR7 Series White Flashing LED Bulb 24V dc, IP65
- Patlite LR5 Series Black Steady Effect Body Unit AC, IP65
- Patlite LR7 Series Silver Steady LED Bulb 24V dc, IP65
- Patlite LR5 Series Clear Steady Effect Light Module DC, IP65
- Patlite LR5 Series White Steady Effect Mounting Base with Tube DC, IP65
- Patlite LR5 Series Blue Steady Effect Light Module DC, IP65
