Patlite SZP Series Mounting Bracket, IP65
- RS Stock No.:
- 169-7568
- Distrelec Article No.:
- 303-17-779
- Mfr. Part No.:
- SZP-002U
- Brand:
- Patlite
Subtotal (1 unit)*
$41.31
(exc. GST)
$45.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.31 |
*price indicative
- RS Stock No.:
- 169-7568
- Distrelec Article No.:
- 303-17-779
- Mfr. Part No.:
- SZP-002U
- Brand:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Series | SZP | |
| Product Type | Mounting Bracket | |
| Component Type | Bracket | |
| Multifunction | No | |
| Mount Type | Wall | |
| Lamp Included | No | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65 | |
| Base Diameter | 94mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Series SZP | ||
Product Type Mounting Bracket | ||
Component Type Bracket | ||
Multifunction No | ||
Mount Type Wall | ||
Lamp Included No | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
IP Rating IP65 | ||
Base Diameter 94mm | ||
Hazardous Area Certification No | ||
Housing Colour Silver | ||
- COO (Country of Origin):
- ID
The Patlite SZP-002U mounting bracket is a circular mount bracket that can be used for LR4-PJ/QJ, LR5-PJ, LR6-PJ/QJ series.
Colour: Silver
Related links
- Patlite SZP Series Mounting Bracket, IP65
- Patlite SZK Series Mounting Bracket, IP65
- Patlite SZW Series Mounting Bracket, IP65
- Patlite SZL Series Mounting Bracket, IP65
- Patlite SZQ Series Mounting Bracket, IP65
- Banner TL50 Series Mounting Bracket DC, IP65
- Omron SZK Series Mounting Bracket
- Patlite SPZ Series Beacon Tower Terminal Unit, IP65
