AUER Signal ZDC Series Blue Steady Effect Beacon Module, LED Bulb 24V ac/dc, AC/DC, IP66
- RS Stock No.:
- 135-0675
- Distrelec Article No.:
- 302-56-937
- Mfr. Part No.:
- 902015405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$67.95
(exc. GST)
$74.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.95 |
*price indicative
- RS Stock No.:
- 135-0675
- Distrelec Article No.:
- 302-56-937
- Mfr. Part No.:
- 902015405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon Module | |
| Series | ZDC | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Current Consumption | 3A | |
| Light Effect | Steady | |
| Lens Colour | Blue | |
| Lamp Included | Yes | |
| Terminal Type | Snap-In | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 62mm | |
| Standards/Approvals | RoHS, CE | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Base Diameter | 40mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon Module | ||
Series ZDC | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type AC/DC | ||
Mount Type Base | ||
Current Consumption 3A | ||
Light Effect Steady | ||
Lens Colour Blue | ||
Lamp Included Yes | ||
Terminal Type Snap-In | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 62mm | ||
Standards/Approvals RoHS, CE | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Base Diameter 40mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
Auer ECOmodul40 Signal Tower - 40 mm
Auer ECOmodul40 professional range of signal towers and modular tower components. The ECOmodul40 range features a 40 mm diameter and is suitable for a variety applications.
Features and Benefits
Modular signal towers for universal applications
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer
- RS Stock No. 1350672
- Mfr. Part No. 902011405
Each
$63.65
- RS Stock No. 1350650
- Mfr. Part No. 901015405
Each
$78.60
- RS Stock No. 1350673
- Mfr. Part No. 902012405
Each
$63.65
- RS Stock No. 1350625
- Mfr. Part No. 900015405
Each
$95.32
Related links
- AUER Signal ZDC Series Yellow Steady Effect Beacon Module AC/DC, IP66
- AUER Signal ZDC Series Clear Steady Effect Beacon Module AC/DC, IP66
- AUER Signal ZDC Series Red Steady Effect Beacon Module AC/DC, IP66
- AUER Signal ZDC Series Amber Steady Effect Beacon Module AC/DC, IP66
- AUER Signal ZDC Series Green Steady Effect Beacon Module AC/DC, IP66
- AUER Signal XDC Series Blue Steady Effect Beacon Module AC/DC, IP66
- AUER Signal YDC Series Blue Steady Effect Beacon Module AC/DC, IP66
- AUER Signal PC7DC Series Blue Steady Effect Beacon Module AC/DC IP67












