AUER Signal YDF Series Red Strobe Effect Beacon Module, LED Bulb 24V ac/dc, AC/DC, IP66
- RS Stock No.:
- 135-0653
- Mfr. Part No.:
- 901032405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$82.89
(exc. GST)
$91.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.89 |
*price indicative
- RS Stock No.:
- 135-0653
- Mfr. Part No.:
- 901032405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | YDF | |
| Product Type | Beacon Module | |
| Minimum Sound Level | -12dB | |
| Component Type | Beacon | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Sounder Type | Buzzer | |
| Light Effect | Strobe | |
| Mount Type | Base | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Sound Level | 100dB | |
| Height | 61mm | |
| Standards/Approvals | RoHS, CE | |
| Base Diameter | 60mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series YDF | ||
Product Type Beacon Module | ||
Minimum Sound Level -12dB | ||
Component Type Beacon | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Sounder Type Buzzer | ||
Light Effect Strobe | ||
Mount Type Base | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Sound Level 100dB | ||
Height 61mm | ||
Standards/Approvals RoHS, CE | ||
Base Diameter 60mm | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
Auer ECOmodul60 Signal Tower - 60 mm
Auer ECOmodul60 professional range of signal towers and modular tower components. The ECOmodul60 range features a 60 mm diameter and is suitable for a variety applications.
Features and Benefits
Modular signal towers for universal applications
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer
- RS Stock No. 1350648
- Mfr. Part No. 901012405
Each
$74.25
- RS Stock No. 1350623
- Mfr. Part No. 900012405
Each
$93.57
- RS Stock No. 1350652
- Mfr. Part No. 901017405
Each
$74.25
- RS Stock No. 8183853
- Mfr. Part No. 171357 SL4-FL24-R
Each
$301.62
Related links
- AUER Signal PC7DCB Series Amber Steady LED Bulb 24V ac/dc IP66, IP67
- AUER Signal ZDF Series Red Strobe Effect Beacon Module AC/DC, IP66
- AUER Signal YDC Series Clear Steady Effect Beacon Module AC/DC, IP66
- AUER Signal ZDC Series Blue Steady Effect Beacon Module AC/DC, IP66
- AUER Signal YDC Series Yellow Steady Effect Beacon Module AC/DC, IP66
- AUER Signal YDC Series Red Steady Effect Beacon Module AC/DC, IP66
- AUER Signal YDC Series Blue Steady Effect Beacon Module AC/DC, IP66
- AUER Signal XDC Series Green Steady Effect Beacon Module AC/DC, IP66












