AUER Signal XDC Series Clear Steady Effect Beacon Module, LED Bulb 24V ac/dc, AC/DC, IP66
- RS Stock No.:
- 135-0624
- Distrelec Article No.:
- 302-56-914
- Mfr. Part No.:
- 900014405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$95.32
(exc. GST)
$104.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.32 |
*price indicative
- RS Stock No.:
- 135-0624
- Distrelec Article No.:
- 302-56-914
- Mfr. Part No.:
- 900014405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon Module | |
| Series | XDC | |
| Component Type | Beacon | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Light Effect | Steady | |
| Sounder Type | Buzzer | |
| Lens Colour | Clear | |
| Lamp Included | Yes | |
| Terminal Type | Snap-In | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Sound Level | 100dB | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Height | 74mm | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon Module | ||
Series XDC | ||
Component Type Beacon | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Mount Type Base | ||
Light Effect Steady | ||
Sounder Type Buzzer | ||
Lens Colour Clear | ||
Lamp Included Yes | ||
Terminal Type Snap-In | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Sound Level 100dB | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Height 74mm | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
Auer ECOmodul70 Signal Tower - 70 mm
Auer ECOmodul70 professional range of signal towers and modular tower components. The ECOmodul70 range features a 70 mm diameter and is suitable for a variety applications.
Features and Benefits
Modular signal towers for universal applications
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer
Related links
- AUER Signal XDC Series Blue Steady Effect Beacon Module AC/DC, IP66
- AUER Signal XDC Series Red Steady Effect Beacon Module AC/DC, IP66
- AUER Signal XDC Series Green Steady Effect Beacon Module AC/DC, IP66
- AUER Signal XDC Series Amber Steady Effect Beacon Module AC/DC, IP66
- AUER Signal XDC Series Yellow Steady Effect Beacon Unit AC IP66
- AUER Signal YDC Series Clear Steady Effect Beacon Module AC/DC, IP66
- AUER Signal ZDC Series Clear Steady Effect Beacon Module AC/DC, IP66
- AUER Signal ZLL Series Clear Steady Effect Beacon Module AC/DC, IP66
