Schneider Electric Harmony XVB7 Series Blue Flashing Effect Indicator Light, LED Bulb 24V ac/dc, AC/DC, IP66

Subtotal (1 unit)*

$356.66

(exc. GST)

$392.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$356.66

*price indicative

RS Stock No.:
754-069
Mfr. Part No.:
XVB7C66
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Indicator Light

Series

Harmony XVB7

Component Type

Light Module

Current Type

AC/DC

Mount Type

Inverted, Upright

Light Effect

Flashing

Lens Colour

Blue

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Plug-In

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL 60947-5-1

Hazardous Area Certification

CSA, IEC 60947-5-1, UL

IP Rating

IP66

Base Diameter

70mm

Housing Colour

Blue

COO (Country of Origin):
DE
The Schneider Electric light module is a robust signalling device designed for versatile applications. It includes a blue LED light source in a durable, Compact design, ensuring reliable operation in various environments.

Class II electrical shock protection increases safety

Lightweight design with a net weight of 0.108 kg allows for easy installation

Available in a standard lens configuration for optimal performance

Operating temperature range of -25…60 °C ensures versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy