Siemens 8WD4 Series Yellow Blinking Effect Flashing Light Element, LED Bulb 115V, AC, IP54

Subtotal (1 unit)*

$338.77

(exc. GST)

$372.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$338.77

*price indicative

RS Stock No.:
648-130
Mfr. Part No.:
8WD4240-5BD
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Flashing Light Element

Series

8WD4

Component Type

Flashlight

Current Type

AC

Light Effect

Blinking

Current Consumption

25mA

Lens Colour

Yellow

Lamp Included

Yes

Bulb Type

LED

Maximum Supply Voltage

115V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

EN 61346-2, UKCA, UL, CE, EAC

Height

67mm

Base Diameter

52mm

IP Rating

IP54

Hazardous Area Certification

No

Housing Colour

Yellow

COO (Country of Origin):
DE
The Siemens Flashlight element is equipped with an integrated LED, providing efficient and bright illumination. It has a compact diameter of 50 mm and is made from durable polycarbonate (PC) material for long-lasting use. The element uses a bayonet fastening method, ensuring easy and secure installation. It is ideal for various flashlight applications requiring reliable lighting.

PC material

IP54 protection rated

CE certification

UKCA Approval

Each
$338.77
Each
$338.77
Each
$364.33
Each
$338.77

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy