Siemens 8WD4 Series Clear Blinking Effect Flashing Light Element, LED Bulb 115V, AC, IP65

Subtotal (1 unit)*

$364.33

(exc. GST)

$400.76

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$364.33

*price indicative

RS Stock No.:
648-153
Mfr. Part No.:
8WD4440-5BE
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

8WD4

Product Type

Flashing Light Element

Component Type

Flashlight

Current Type

AC

Current Consumption

25mA

Light Effect

Blinking

Lens Colour

Clear

Lamp Included

Yes

Bulb Type

LED

Maximum Supply Voltage

115V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

EN 61346-2, UL, EAC, UKCA, CE

Height

65.5mm

Base Diameter

69.2mm

Hazardous Area Certification

No

IP Rating

IP65

Housing Colour

Clear

COO (Country of Origin):
DE
The Siemens Flashlight element is equipped with an integrated LED and has a diameter of 70 mm. It is made from sturdy PC material and features a bayonet fastening method for easy and secure attachment. Perfect for reliable lighting needs.

PC material

IP65 protection rated

CE certification

UKCA Approval

Related links