Siemens 8WD4 Series Green Blinking Effect Flashing Light Element, LED Bulb 115V, AC, IP54

Subtotal (1 unit)*

$338.77

(exc. GST)

$372.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$338.77

*price indicative

RS Stock No.:
648-128
Mfr. Part No.:
8WD4240-5BC
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Flashing Light Element

Series

8WD4

Component Type

Flashlight

Current Type

AC

Light Effect

Blinking

Current Consumption

25mA

Lens Colour

Green

Lamp Included

Yes

Bulb Type

LED

Maximum Supply Voltage

115V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

UL, UKCA, EN 61346-2, EAC, CE

Height

67mm

Base Diameter

52mm

Hazardous Area Certification

No

IP Rating

IP54

Housing Colour

Green

COO (Country of Origin):
DE
The Siemens Flashlight element is equipped with an integrated LED, providing efficient and bright illumination. It has a compact diameter of 50 mm and is made from durable polycarbonate (PC) material for long-lasting use. The element uses a bayonet fastening method, ensuring easy and secure installation. It is ideal for various flashlight applications requiring reliable lighting.

PC material

IP54 protection rated

CE certification

UKCA Approval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy