AUER Signal ECO60 Series Base, LED Bulb, IP66
- RS Stock No.:
- 617-439
- Mfr. Part No.:
- 901592900
- Brand:
- AUER Signal
Subtotal (1 unit)*
$154.48
(exc. GST)
$169.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.48 |
*price indicative
- RS Stock No.:
- 617-439
- Mfr. Part No.:
- 901592900
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | ECO60 | |
| Product Type | Base | |
| Component Type | Tube Base | |
| Multifunction | No | |
| Bulb Type | LED | |
| Standards/Approvals | UL, RoHS, CE | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series ECO60 | ||
Product Type Base | ||
Component Type Tube Base | ||
Multifunction No | ||
Bulb Type LED | ||
Standards/Approvals UL, RoHS, CE | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- CZ
The AUER Signal Versatile tube base is expertly designed for horizontal mounting, ensuring reliable support for your signaling systems. Crafted with robust materials, this accessory demonstrates an enduring strength that complements the modular signal towers, making it a trusted choice for various applications. Its thoughtful engineering highlights the brand's commitment to quality, while the 100 mm length provides an ideal solution for mounting in tight spaces. This product stands as a symbol of reliability, ready to enhance your signaling setup with its practical design.
Offers a sturdy base specifically for horizontal installations
Designed for compatibility with various mounting requirements
Constructed from durable materials for extended service life
Lightweight yet robust, facilitating easier installation
Optimized for seamless integration with modular signal towers
Related links
- AUER Signal ECO60 Series Base IP66
- AUER Signal ECO60 Series Fixing Bracket IP66
- AUER Signal ECO70 Series Base IP66
- AUER Signal ECO40 Series Base IP66
- AUER Signal ZMF Series Mounting Base AC/DC, IP66
- AUER Signal XMV Series Mounting Base AC/DC, IP66
- AUER Signal YMV Series Mounting Base AC/DC, IP66
- AUER Signal ECO60 Series Blue Signal Tower, 1 Lights 26V ac
