AUER Signal ZMF Series Mounting Base, LED Bulb, AC/DC, IP66

Subtotal (1 unit)*

$50.28

(exc. GST)

$55.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.28

*price indicative

RS Stock No.:
135-0681
Distrelec Article No.:
302-56-941
Mfr. Part No.:
902572900
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Mounting Base

Series

ZMF

Minimum Sound Level

-12dB

Component Type

Mounting Base

Multifunction

No

Current Type

AC/DC

Mount Type

Base

Sounder Type

Buzzer

Lamp Included

No

Terminal Type

Screw

Bulb Type

LED

Minimum Operating Temperature

-30°C

Maximum Sound Level

100dB

Maximum Operating Temperature

60°C

Standards/Approvals

CE, RoHS

Height

62mm

Base Diameter

40mm

IP Rating

IP66

Hazardous Area Certification

No

Housing Colour

Black

COO (Country of Origin):
CN

Auer ECOmodul40 Signal Tower - 40 mm


Auer ECOmodul40 professional range of signal towers and modular tower components. The ECOmodul40 range features a 40 mm diameter and is suitable for a variety applications.

Features and Benefits


Modular signal towers for universal applications

Maintenance free LED

Easy to operate connection technique

Vibration proof

Comprehensive range of mounting options including quick mount solutions

High ingress protection IP66 certified to UL type 4/4X/13

Complete range of modules available

- LED steady light

- LED flashing light

- LED strobe light (single flash)

- LED multi-strobe light (multi-flash)

- Piezo buzzer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy