Pfannenberg ABL Series Red Flashing Effect Signal Tower, Xenon Bulb 230V ac, AC, IP54

Subtotal (1 unit)*

$669.46

(exc. GST)

$736.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$669.46

*price indicative

RS Stock No.:
460-407
Distrelec Article No.:
302-39-080
Mfr. Part No.:
21001105000
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Series

ABL

Product Type

Signal Tower

Multifunction

No

Current Type

AC

Mount Type

Vertical

Light Effect

Flashing

Current Consumption

180mA

Lens Colour

Red

Lamp Included

Yes

Bulb Type

Xenon

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Standards/Approvals

DIN EN 842, IEC 73, DIN EN 54, EN 60825-1, RoHS

Height

242mm

IP Rating

IP54

Hazardous Area Certification

No

Base Diameter

80mm

Housing Colour

Yellow

COO (Country of Origin):
DE
The Pfannenberg Powerful flashing light in a metal housing, designed for alarm functions in outdoor areas, large halls, and plants. It is also available with GL approval for maritime applications. The housing and fixing bracket are made of sturdy anodized aluminum, ensuring durability and long-lasting performance.

The powerful 15J flashing light in a metal housing with red lens

Designed for alerting outdoors, in large halls and plants

Housing and fixing bracket made of sturdy, anodised aluminium

Aggressive environmental conditions or driving rain cannot damage the light

Impact-proof lens made of polycarbonate

Perfectly suitable for harsh industrial environments

Flash tube additionally secured by a steel clamp

Service life: after 8 million flashes, still 70% light emission

Dimensions: 80mm diameter x 242mm

Operating temperature: -40+55C

Maximum visibility: 348m

7 lens colours: clear, white, yellow, amber, red, green, blue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy