Pfannenberg WBL Series Amber Flashing Effect Signal Tower, Xenon Bulb 230V ac, AC, IP54

Subtotal (1 unit)*

$371.54

(exc. GST)

$408.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$371.54

*price indicative

RS Stock No.:
460-894
Mfr. Part No.:
21003104000
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Series

WBL

Product Type

Signal Tower

Multifunction

No

Current Type

AC

Current Consumption

70mA

Light Effect

Flashing

Mount Type

Vertical

Lens Colour

Amber

Lamp Included

Yes

Bulb Type

Xenon

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Height

200mm

Standards/Approvals

DIN EN 842, EN 60825-1, IEC 73, DIN 54113-2, DIN EN 54, RoHS

IP Rating

IP54

Hazardous Area Certification

No

Base Diameter

54mm

Housing Colour

Yellow

COO (Country of Origin):
DE
The Pfannenberg Classic flashing light with a sturdy metal housing, universally usable for a wide range of applications. It is also available with GL approval for maritime use. The housing and fixing bracket are made of robust anodized aluminum, ensuring durability in aggressive environmental conditions. The light is designed to withstand driving rain and other harsh weather conditions without damage.

Flashing light with 5J performance in a sturdy metal housing with amber lens

Can be used universally

Housing and fixing bracket made of sturdy, anodised aluminium

Aggressive environmental conditions or driving rain cannot damage the light

Impact-proof lens made of polycarbonate

Perfectly suitable for harsh industrial environments

Flash tube additionally secured by a steel clamp

Service life: after 8 million flashes, still 70% light emission

Dimensions: 50mm diameter x 200mm

Operating temperature: -40C+55C

Maximum visibility: 181m

7 Lens colours: clear, white, yellow, orange, red, green, blue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy