Pfannenberg WBS Series Red Flashing Effect Signal Tower, Xenon Bulb 24V dc, DC, IP54

Subtotal (1 unit)*

$434.76

(exc. GST)

$478.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$434.76

*price indicative

RS Stock No.:
460-906
Distrelec Article No.:
133-66-018
Mfr. Part No.:
21003805000
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Series

WBS

Product Type

Signal Tower

Multifunction

No

Current Type

DC

Mount Type

Vertical

Current Consumption

250mA

Light Effect

Flashing

Lens Colour

Red

Lamp Included

Yes

Bulb Type

Xenon

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Height

200mm

Standards/Approvals

EN 60825-1, DIN EN 842, DIN EN 54, RoHS, DIN 54113-2, IEC 73

Hazardous Area Certification

No

IP Rating

IP54

Base Diameter

54mm

Housing Colour

Yellow

COO (Country of Origin):
DE
The Pfannenberg Classic flashing light with a sturdy metal housing, universally usable for a wide range of applications. It is also available with GL approval for maritime use. The housing and fixing bracket are made of robust anodized aluminum, ensuring durability in aggressive environmental conditions. The light is designed to withstand driving rain and other harsh weather conditions without damage.

Flashing light with 5J performance in a sturdy metal housing with red lens

Can be used universally

Housing and fixing bracket made of sturdy, anodised aluminium

Aggressive environmental conditions or driving rain cannot damage the light

Impact-proof lens made of polycarbonate

Perfectly suitable for harsh industrial environments

Flash tube additionally secured by a steel clamp

Service life: after 8 million flashes, still 70% light emission

Dimensions: 50mm diameter x 200mm

Operating temperature: -40C+55C

Maximum visibility: 181m

7 Lens colours: clear, white, yellow, orange, red, green, blue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy