Pfannenberg ABL Series Amber Flashing Effect Signal Tower, Xenon Bulb 230V ac, AC, IP54
- RS Stock No.:
- 460-413
- Mfr. Part No.:
- 21001104000
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$637.58
(exc. GST)
$701.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $637.58 |
*price indicative
- RS Stock No.:
- 460-413
- Mfr. Part No.:
- 21001104000
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Series | ABL | |
| Product Type | Signal Tower | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Mount Type | Vertical | |
| Current Consumption | 180mA | |
| Lens Colour | Amber | |
| Lamp Included | Yes | |
| Bulb Type | Xenon | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 242mm | |
| Standards/Approvals | DIN EN 54, DIN EN 842, IEC 73, EN 60825-1, RoHS | |
| Hazardous Area Certification | No | |
| Base Diameter | 80mm | |
| IP Rating | IP54 | |
| Housing Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Series ABL | ||
Product Type Signal Tower | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Flashing | ||
Mount Type Vertical | ||
Current Consumption 180mA | ||
Lens Colour Amber | ||
Lamp Included Yes | ||
Bulb Type Xenon | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Height 242mm | ||
Standards/Approvals DIN EN 54, DIN EN 842, IEC 73, EN 60825-1, RoHS | ||
Hazardous Area Certification No | ||
Base Diameter 80mm | ||
IP Rating IP54 | ||
Housing Colour Yellow | ||
- COO (Country of Origin):
- DE
The Pfannenberg Powerful flashing light in a metal housing, designed for alarm functions in outdoor areas, large halls, and plants. It is also available with GL approval for maritime applications. The housing and fixing bracket are made of sturdy anodized aluminum, ensuring durability and long-lasting performance.
The powerful 15J flashing light in a metal housing with amber lens
Designed for alerting outdoors, in large halls and plants
Housing and fixing bracket made of sturdy, anodised aluminium
Aggressive environmental conditions or driving rain cannot damage the light
Impact-proof lens made of polycarbonate
Perfectly suitable for harsh industrial environments
Flash tube additionally secured by a steel clamp
Service life: after 8 million flashes, still 70% light emission
Dimensions: 80mm diameter x 242mm
Operating temperature: -40+55C
Maximum visibility: 348m
7 lens colours: clear, white, yellow, amber, red, green, blue
Related links
- Pfannenberg ABL Series Red Flashing Effect Signal Tower AC, IP54
- Pfannenberg ABL Series Yellow Flashing Effect Signal Tower AC, IP54
- Pfannenberg ABL Series Red Flashing Effect Signal Tower AC, IP54
- Pfannenberg ABL Series Yellow Flashing Effect Signal Tower AC, IP54
- Pfannenberg WBL Series Amber Flashing Effect Signal Tower AC, IP54
- Pfannenberg WBL Series Red Flashing Effect Signal Tower AC, IP54
- Pfannenberg WBL Series Yellow Flashing Effect Signal Tower AC, IP54
- Pfannenberg WBS Series Amber Flashing Effect Signal Tower DC, IP54
