Pfannenberg WBL Series Red Flashing Effect Signal Tower, Xenon Bulb 230V ac, AC, IP54

Subtotal (1 unit)*

$713.94

(exc. GST)

$785.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$713.94

*price indicative

RS Stock No.:
460-337
Distrelec Article No.:
303-69-720
Mfr. Part No.:
21003105156
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Signal Tower

Series

WBL

Multifunction

No

Current Type

AC

Current Consumption

70mA

Mount Type

Vertical

Light Effect

Flashing

Lens Colour

Red

Lamp Included

Yes

Bulb Type

Xenon

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Height

200mm

Standards/Approvals

RoHS, IEC 73, EN 60825-1, DIN EN 54, DIN EN 842, DIN 54113-2

Hazardous Area Certification

No

IP Rating

IP54

Base Diameter

54mm

Housing Colour

Yellow

COO (Country of Origin):
DE
The Pfannenberg Classic flashing light with a sturdy metal housing, universally usable for a wide range of applications. It is also available with GL approval for maritime use. The housing and fixing bracket are made of robust anodized aluminum, ensuring durability in aggressive environmental conditions. The light is designed to withstand driving rain and other harsh weather conditions without damage.

Flashing light with 5J performance in a sturdy metal housing with red lens

Integrated flash monitoring and fault message relay

Can be used universally

Housing and fixing bracket made of sturdy, anodised aluminium

Aggressive environmental conditions or driving rain cannot damage the light

Impact-proof lens made of polycarbonate

Perfectly suitable for harsh industrial environments

Flash tube additionally secured by a steel clamp

Service life: after 8 million flashes, still 70% light emission

Dimensions: 50mm diameter x 200mm

Operating temperature: -40C+55C

Maximum visibility: 181m

7 Lens colours: clear, white, yellow, orange, red, green, blue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy