Werma 843 Series White Flashing Effect Signal Tower, LED Bulb 24V dc, DC, IP54
- RS Stock No.:
- 456-306
- Mfr. Part No.:
- 84346055
- Brand:
- Werma
Subtotal (1 unit)*
$208.82
(exc. GST)
$229.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $208.82 |
*price indicative
- RS Stock No.:
- 456-306
- Mfr. Part No.:
- 84346055
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | 843 | |
| Product Type | Signal Tower | |
| Component Type | LED Flashing Light | |
| Multifunction | Yes | |
| Current Type | DC | |
| Current Consumption | 80mA | |
| Light Effect | Flashing | |
| Lens Colour | White | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IC, FCC, EAC Certificate, DNV, CMIM, CE, CCC-Ex, CCC, ATEX-, AS-I, WEEE, VdS, UL, UKCA (Importer), RED, RoHS CN, RoHS | |
| Height | 66mm | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| Housing Colour | White | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series 843 | ||
Product Type Signal Tower | ||
Component Type LED Flashing Light | ||
Multifunction Yes | ||
Current Type DC | ||
Current Consumption 80mA | ||
Light Effect Flashing | ||
Lens Colour White | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IC, FCC, EAC Certificate, DNV, CMIM, CE, CCC-Ex, CCC, ATEX-, AS-I, WEEE, VdS, UL, UKCA (Importer), RED, RoHS CN, RoHS | ||
Height 66mm | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
Housing Colour White | ||
- COO (Country of Origin):
- DE
The Werma LED Flashing Element is a high-visibility LED signal light designed for 24V DC operation, providing efficient and reliable flashing signals in industrial environments. With a robust polycarbonate dome it ensures durability.
IP54 protection
Pollution degree 3
Electrical Protection class 4
Related links
- Werma 843 Series Yellow Flashing Effect Signal Tower DC, IP54
- Werma 843 Series Blue Flashing Effect Signal Tower DC, IP54
- Werma 843 Series Green Flashing Effect Signal Tower DC, IP54
- Werma 843 Series Red Flashing Effect Signal Tower DC, IP54
- Werma 843 Series Yellow Flashing Effect Beacon Unit AC/DC, IP54
- Werma 843 Series Red Flashing Effect Beacon Unit AC/DC, IP54
- Werma 644 Series White Flashing Effect Signal Tower DC, IP65
- Werma 843 Series Blue Steady Effect Beacon Unit AC/DC, IP54
