Werma 843 Series Blue Steady Effect Beacon Unit, LED Bulb 24V dc, AC/DC, IP54
- RS Stock No.:
- 365-9942
- Distrelec Article No.:
- 304-00-020
- Mfr. Part No.:
- 843.500.55
- Brand:
- Werma
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$263.61
(exc. GST)
$289.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 69 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $263.61 | - |
| 6 - 11 | $257.37 | 2% |
| 12 + | $255.40 | 3% |
*price indicative
- RS Stock No.:
- 365-9942
- Distrelec Article No.:
- 304-00-020
- Mfr. Part No.:
- 843.500.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | 843 | |
| Product Type | Beacon Unit | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Mount Type | Tube | |
| Current Consumption | 25mA | |
| Light Effect | Steady | |
| Lens Colour | Blue | |
| Lamp Included | No | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, EAC, cULus | |
| Height | 65.5mm | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Housing Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series 843 | ||
Product Type Beacon Unit | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type AC/DC | ||
Mount Type Tube | ||
Current Consumption 25mA | ||
Light Effect Steady | ||
Lens Colour Blue | ||
Lamp Included No | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, EAC, cULus | ||
Height 65.5mm | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Housing Colour Blue | ||
- COO (Country of Origin):
- DE
WERMASteady Blue Beacon Unit, 70mm Diameter, 24V DC- 843 Series - 843.500.55
This blue beacon from WERMA is designed for use with visual and sound components in the KombiSIGN 70 series for creating an effective signal tower. When activated, the light has a steady effect for a clear visual indicator of a device's status.
The ultra-bright LED (light-emitting diode) has a low current consumption of less than 30mA, making it an energy-efficient option. You can use it in a variety of demanding environments thanks to its broad operating temperature range of -20°C to +50°C.
Features & Benefits
• Long lifespan of up to 100,000 hours for reliable, long-term use
• IP54 (ingress protection) rating for protection against dust and water sprays
• Modular design enables simple stacking and mounting
• Light weight of 68g for ease of handling during installation
Applications
• Industrial machinery
• Control panels
• Airports
• Storage facilities
How do I mount this LED beacon unit?
This beacon is simple to install in signal towers using elements from the KombiSIGN 70 range. Simply insert the contacts at its base into the corresponding holes in another component of the tower, then twist to lock it in place for a secure connection.
Related links
- Werma 843 Series Blue Steady Effect Beacon Unit DC, IP54
- Werma 843 Series Blue Blinking Effect Beacon Unit AC/DC, IP54
- Werma 843 Series Blue Steady Effect Beacon Unit AC, IP54
- Werma 843 Series Green Steady Effect Beacon Unit AC/DC, IP54
- Werma 843 Series Amber Steady Effect Beacon Unit AC/DC, IP54
- Werma 843 Series Red Steady Effect Beacon Unit AC/DC, IP54
- Werma 843 Series Blue EVS Effect Beacon Unit LED Bulb IP54
- Werma 843 Series Red Steady Effect Beacon Unit DC, IP54
