Werma 843 Series Blue Flashing Effect Signal Tower, LED Bulb 24V dc, DC, IP54

Subtotal (1 unit)*

$208.82

(exc. GST)

$229.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$208.82

*price indicative

RS Stock No.:
456-307
Mfr. Part No.:
84356055
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Signal Tower

Series

843

Component Type

LED Flashing Light

Multifunction

Yes

Current Type

DC

Current Consumption

80mA

Light Effect

Flashing

Lens Colour

Blue

Lamp Included

Yes

Bulb Type

LED

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

WEEE, VdS, UL, UKCA, RoHS CN, RoHS, RED, IC, FCC, EAC, DNV, CMIM, CE, CCC, ATEX, AS-I

Height

66mm

Base Diameter

70mm

Hazardous Area Certification

No

IP Rating

IP54

Housing Colour

Blue

COO (Country of Origin):
DE
The Werma LED Flashing Element is a high-visibility LED signal light designed for 24V DC operation, providing efficient and reliable flashing signals in industrial environments. With a robust polycarbonate dome it ensures durability.

IP54 protection

Pollution degree 3

Electrical Protection class 5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy