Hongfa Europe GMBH PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 176-2893
- Mfr. Part No.:
- HFD4/024-L
- Brand:
- Hongfa Europe GMBH
- RS Stock No.:
- 176-2893
- Mfr. Part No.:
- HFD4/024-L
- Brand:
- Hongfa Europe GMBH
Select all | Attribute | Value |
|---|---|---|
| Brand | Hongfa Europe GMBH | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current AC | 2 A | |
| Maximum Switching Current DC | 2 A | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 220V | |
| Series | HFD4 | |
| Maximum Switching Power DC | 60 W | |
| Length | 10mm | |
| Latching | No | |
| Depth | 6.5mm | |
| Height | 5.4mm | |
| Dimensions | 10 x 6.5 x 5.4mm | |
| Terminal Type | PCB Pin | |
| Switching Current | 2A | |
| Number of Poles | 2 | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Switching Power AC | 62.5VA | |
| Coil Power | 200mW | |
| Contact Material | Silver Alloy | |
| Life | 1 x 10^8 cycles | |
| Electrical Life | 1 x 10^5 cycles | |
| Relay Switching Classification | Subminiature Signal Relay | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Standards Met | CQC File No:CQC16002154336, cULus File No:E133481, TUV File No:R50333270 | |
| Coil Resistance | 2880Ω | |
| Isolation Coil To Contact | 2.5kV ac | |
| Select all | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 2 A | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 220V | ||
Series HFD4 | ||
Maximum Switching Power DC 60 W | ||
Length 10mm | ||
Latching No | ||
Depth 6.5mm | ||
Height 5.4mm | ||
Dimensions 10 x 6.5 x 5.4mm | ||
Terminal Type PCB Pin | ||
Switching Current 2A | ||
Number of Poles 2 | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Switching Power AC 62.5VA | ||
Coil Power 200mW | ||
Contact Material Silver Alloy | ||
Life 1 x 10^8 cycles | ||
Electrical Life 1 x 10^5 cycles | ||
Relay Switching Classification Subminiature Signal Relay | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Standards Met CQC File No:CQC16002154336, cULus File No:E133481, TUV File No:R50333270 | ||
Coil Resistance 2880Ω | ||
Isolation Coil To Contact 2.5kV ac | ||
- COO (Country of Origin):
- CN
Hongfa DPDT Non-Latching Relay
Features and Benefits
• SMT and DIP types available
• Isolation voltage between the coil and contacts is 1600VAC
• Service temperature range between -40°C and 85°C
• High mechanical endurance and life expectancy of 100M cycles
• High surge withstand voltage up to 2500VAC
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
Applications
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, SPDT
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Latching Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, DPDT
